Filter Your Search
1 - 2 of 2 results
|
98481-320LF
Amphenol FCi
|
$1.7111 | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 100 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.209 inch | 0.368 inch | 1.993 inch | 0.134 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
98481-320LF
Amphenol Communications Solutions
|
$3.3997 | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 100 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.209 inch | 0.368 inch | 1.993 inch | 0.134 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 33 |