Filter Your Search
1 - 10 of 15,399 results
|
67997-100HLF
Amphenol Communications Solutions
|
$0.0179 | Yes | Active | 2 | 2 | 2 | 5 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.1 inch | 0.12 inch | AMPHENOL ICC | 2 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
67997-100HLF
Amphenol FCi
|
$0.0422 | Yes | Active | 2 | 2 | 2 | 5 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.1 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | Amphenol | ||||||||||||||||||
|
52745-0997
Molex
|
$0.0752 | Yes | Yes | Active | 9 | 1 | 500 µm | 1 | 20 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | EASY-ON, POLARIZED | 250VAC V | NO | ZIF N | 50 MΩ | ZIF N | NO | NO | e4 | NO | UL | 94V-0 | -20 °C | 85 °C | GOLD | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | WHITE | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 39u inch | SURFACE MOUNT | 0.079 inch | 0.197 inch | 0.417 inch | MOLEX LLC | compliant | EAR99 | Molex | ROHS AND REACH COMPLIANT | |||||||||||
|
67997-108HLF
Amphenol Communications Solutions
|
$0.0855 | Yes | Active | 8 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e4/e3 | NO | UL | 94V-0 | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.1 inch | 0.8 inch | 0.12 inch | AMPHENOL ICC | 8 | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||
|
M20-9970345
Harwin
|
$0.1034 | Yes | Yes | Active | 6 | 2 | 2.54 mm | 1 | 25 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.2 inch | 0.1 inch | 0.3 inch | 0.117 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ROHS COMPLIANT | |||||||||||||
|
67997-402HLF
Amphenol FCi
|
$0.1073 | Yes | Yes | Active | 2 | 2 | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||||||||
|
67997-112HLF
Amphenol Communications Solutions
|
$0.1161 | Yes | Active | 12 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e4/e3 | NO | 94V-0 | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | 12 | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||||||||
|
67997-404HLF
Amphenol FCi
|
$0.1314 | Yes | Yes | Active | 4 | 2 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||||||
|
929975-01-07-RK
3M Interconnect
|
$0.1387 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 2 A | FEMALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M | 2121VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | CUL; UL | 94V-0 | -40 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.325 inch | 0.7 inch | 0.125 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | 3M | |||||||||||
|
67997-202HLF
Amphenol FCi
|
$0.1423 | Yes | Yes | Active | 2 | 2 | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e4/e3 | NO | 94V-0 | GOLD (15) OVER NICKEL (50)/GOLD FLASH OV... more | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |