Filter Your Search
1 - 10 of 177 results
|
IHA0109D09
XP Power
|
$6.5455 | Yes | Yes | Active | 9 V | 9 V | 9.9 V | 8.1 V | 8.73 V | 9.27 V | 56 mA | 2 | NO | NO | ALSO -9V VOUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 1 W | R-PSMA-T5 | EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | XP POWER LTD | SIP-7/5 | compliant | EAR99 | XP POWER | |||||||||
|
IHA0109D05
XP Power
|
$6.6455 | Yes | Yes | Active | 9 V | 5 V | 9.9 V | 8.1 V | 4.85 V | 5.15 V | 100 mA | 2 | NO | NO | ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 1 W | R-PSMA-T5 | EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | XP POWER LTD | SIP-7/5 | compliant | EAR99 | XP POWER | |||||||||
|
IHA0109D03
XP Power
|
$6.8086 | Yes | Active | 9 V | 3.3 V | 9.9 V | 8.1 V | 3.201 V | 3.399 V | 151 mA | 2 | NO | NO | ALSO -3.3V VOUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 73 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 1 W | R-PSMA-T5 | EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | XP POWER LTD | , | compliant | EAR99 | XP POWER | ||||||||||
|
LK4501-9D0
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 15 V | 255 V | 85 V | 14.91 V | 15.09 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1 | OTHER | 150 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE K02 | |||||||||||||||||||||
|
YNL05S10009-D03
Bel Fuse
|
Check for Price | No | Obsolete | 3 V | 900 mV | 5.5 V | 5 V | 886.5 mV | 913.5 mV | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 9 W | R-XXMA-X6 | e4 | Not Qualified | 85 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||||||||
|
YNL05S10009-D01
Bel Power Solutions
|
Check for Price | No | No | Transferred | 3 V | 900 mV | 5.5 V | 5 V | 886.5 mV | 913.5 mV | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | R-XXMA-X6 | e4 | Not Qualified | 85 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | 6 | |||||||||||||||||||
|
LK4301-9D0B2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 12 V | 255 V | 85 V | 11.93 V | 12.07 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1 | OTHER | 150 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE K02 | |||||||||||||||||||||
|
LK4601-9D0TB1
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 24 V | 255 V | 85 V | 23.86 V | 24.14 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1 | OTHER | 150 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE K02 | |||||||||||||||||||||
|
18D-09D05N2WNL
Yuan Dean Scientific Co Ltd
|
Check for Price | Contact Manufacturer | DC-DC UNREGULATED POWER SUPPLY MODULE | YUAN DEAN SCIENTIFIC CO LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
LM3020-9D0AHF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 5.1 V | 264 V | 85 V | 5.0694 V | 5.1306 V | 3 | NO | NO | ADDITIONAL TWO 12V OUTPUTS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 |