Filter Your Search
1 - 2 of 2 results
|
9FGL0441CKILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 39 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFPN-32 | 32 | NLG32P1 | compliant | EAR99 | 8542.39.00.01 | 2018-11-02 | ||||||
|
9FGL0441CKILFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIe | CMOS | PCIe Generation 1,2,3,4,5 | 39 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | VFQFPN | 32 | NLG32P1 | compliant | NLR | 8542390001 | Renesas Electronics |