Filter Your Search
1 - 10 of 15 results
|
9C08052A3600FKHF5
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 360 Ω | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 9C08052A(F TOL) | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Blister | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
9C08052A3600FKPF3
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 360 Ω | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0805 | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
9C08052A3600FKAFP
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 360 Ω | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 9C08052A(F TOL) | 150 V | e4 | 125 °C | -55 °C | Chip | 2 | Bulk | Nickel/Gold (Ni/Au) | 550 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
9C08052A3600FKHFP
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 360 Ω | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 9C08052A(F TOL) | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
9C08052A3600FKAF6
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 360 Ω | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 9C08052A(F TOL) | 150 V | e4 | 125 °C | -55 °C | Chip | 2 | TR, Blister | Nickel/Gold (Ni/Au) | 550 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
9C08052A3600FKHF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 360 Ω | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 9C0805(1%,100PPM) | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | ||||||||||||
|
9C08052A3600FKPFT
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 360 Ω | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0805 | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
9C08052A3600FKHFT
YAGEO Corporation
|
Check for Price | No | Yes | Obsolete | 360 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
9C08052A3600FKAFT
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 360 Ω | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AR | 150 V | e4 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Nickel/Gold (Ni/Au) | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
9C08052A3600FKPFP
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 360 Ω | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 9C08052A(F TOL) | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant |