Filter Your Search
1 - 10 of 4,596 results
|
9R9400-01-15-RK
3M Interconnect
|
$0.8600 | Yes | Yes | Active | 15 | 1 | 2.54 mm | MALE | BOARD | MATTE TIN (200) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
9R9500-01-17-RK
3M Interconnect
|
$0.9200 | Yes | Yes | Active | 17 | 1 | 2.54 mm | MALE | BOARD | MATTE TIN (200) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
9R9500-01-20-RK
3M Interconnect
|
$1.5390 | Yes | Yes | Active | 20 | 1 | 2.54 mm | MALE | BOARD | MATTE TIN (200) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
9R9667-01-09-I
3M Interconnect
|
$2.1080 | Yes | Obsolete | 18 | 2 | 2.54 mm | 2 | 2.5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.215 inch | 0.27 inch | 0.902 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | |||||||||||||
|
9R9852-01-26-10
3M Interconnect
|
$3.3775 | Active | 26 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | e3 | UL | -40 °C | 105 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.325 inch | 0.125 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | 3M | ||||||||||||||
|
9R9710-11-10
3M Interconnect
|
Check for Price | No | Obsolete | 20 | 2 | 2.54 mm | 2 | 2.5 A | MALE | BOARD | GLASS FILLED POLYESTER | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.215 inch | 0.125 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ||||||||||||||||
|
9R9710-11-10
3M Electronics
|
Check for Price | No | Obsolete | 20 | 2 | 2.54 mm | 2 | 2.5 A | MALE | BOARD | GLASS FILLED POLYESTER | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.215 inch | 0.125 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ||||||||||||||||
|
9R9665-08-02-I
3M Electronics
|
Check for Price | Yes | Obsolete | 4 | 2 | 2.54 mm | 2 | 2.5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | WIRE WRAP TAILS | 1500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | WIRE WRAP | 0.215 inch | 0.201 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
9R9715-03-31-I
3M Interconnect
|
Check for Price | Yes | Active | 62 | 2 | 2.54 mm | 2 | 2.5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | WIRE WRAP TAILS | 1500VAC V | NO | 5 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | WIRE WRAP | 0.215 inch | 0.1 inch | 3.098 inch | 0.41 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
9R9667-02-33-I
3M Interconnect
|
Check for Price | Yes | Active | 66 | 2 | 2.54 mm | 2 | 2.5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | WIRE WRAP TAILS | 1500VAC V | NO | 5 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | WIRE WRAP | 0.215 inch | 0.27 inch | 3.299 inch | 0.405 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |