Filter Your Search
1 - 3 of 3 results
|
A3PE600L-FG484M
Actel Corporation
|
Check for Price | No | Transferred | 1.2 V | 270 | 270 | 13824 | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 250 MHz | 1.575 V | 1.14 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | 1 MM PITCH, FBGA-484 | compliant | ||||||
|
A3PE600L-FG484M
Microchip Technology Inc
|
Check for Price | No | Active | 1.2 V | 270 | 270 | 13824 | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 250 MHz | 1.575 V | 1.14 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | 1 MM PITCH, FBGA-484 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
A3PE600L-FG484M
Microsemi Corporation
|
Check for Price | No | Transferred | 1.2 V | 270 | 270 | 13824 | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 250 MHz | 1.575 V | 1.14 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROSEMI CORP | BGA, BGA484,22X22,40 | unknown | 3A001.A.2.C | 8542.39.00.01 |