Filter Your Search
1 - 6 of 6 results
|
A41-25-12
Signal Transformer Inc
|
$11.7830 | Transferred | 4 kV | 6.3 V | 2 A | 6.3 V | 2 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 25 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 58.7 mm | 71.4 mm | 47.6 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | |||||
|
A41-25-12
Regal Electronics
|
Check for Price | Contact Manufacturer | 6.3 V | 2 A | 6.3 V | 2 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 25 VA | UL; CSA | CHASSIS MOUNT | NO | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||
|
A41-25-12A7
EWC Controls
|
Check for Price | Transferred | 2 A | POWER TRANSFORMER | 1 | 25 VA | UL; CSA; TUV/VDE | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||
|
A41-25-12L
Bel Fuse
|
Check for Price | Yes | Active | 230 V | 4 kV | 6.3 V | 4 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 25 VA | CE; CSA; CUL; EN; UL; VDE | CHASSIS MOUNT | NO | 58.7 mm | 71.4 mm | 54.4 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ||||||
|
A41-25-12
Bel Fuse
|
Check for Price | Yes | Active | 230 V | 4 kV | 6.3 V | 4 A | SPLIT BOBBIN POWER TRANSFORMER | PARALLEL CONNECTED | NO | NO | 2 | DUAL 115V | 25 VA | CE; CSA; EN; UL; VDE | CHASSIS MOUNT | NO | 58.7 mm | 71.4 mm | 54.4 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | |||||
|
A41-25-12A7
Pulse Electronics Corporation
|
Check for Price | No | Transferred | 4 kV | 6.3 V | 2 A | 6.3 V | 2 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 25 VA | UL; CSA; TUV | CHASSIS MOUNT | NO | 58.7248 mm | 71.4248 mm | 47.625 mm | PULSE SPECIALTY COMPONENTS | unknown | EAR99 | 8504.31.40.35 |