Filter Your Search
1 - 6 of 6 results
|
A43L0616AV-7U
AMIC Technology
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 6 ns | 143 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 180 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G50 | Not Qualified | e0 | 85 °C | -40 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 20.955 mm | 10.16 mm | AMIC TECHNOLOGY CORP | TSOP2, TSOP50,.46,32 | unknown | EAR99 | 8542.32.00.02 | ||
|
A43L0616AV-7
AMIC Technology
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 6 ns | 143 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 180 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | e0 | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 20.955 mm | 10.16 mm | AMIC TECHNOLOGY CORP | TSOP2, TSOP50,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||
|
A43L0616AV-7UF
AMIC Technology
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 6 ns | 143 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 180 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G50 | Not Qualified | 85 °C | -40 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.955 mm | 10.16 mm | AMIC TECHNOLOGY CORP | TSOP2, TSOP50,.46,32 | unknown | EAR99 | 8542.32.00.02 | ||||
|
A43L0616AV-6F
AMIC Technology
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5.5 ns | 166 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 210 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.955 mm | 10.16 mm | AMIC TECHNOLOGY CORP | TSOP2, TSOP50,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||
|
A43L0616AV-6
AMIC Technology
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5.5 ns | 166 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 210 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | e0 | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 20.955 mm | 10.16 mm | AMIC TECHNOLOGY CORP | TSOP2, TSOP50,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||
|
A43L0616AV-7F
AMIC Technology
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 6 ns | 143 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 180 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.955 mm | 10.16 mm | AMIC TECHNOLOGY CORP | TSOP2, TSOP50,.46,32 | unknown | EAR99 | 8542.32.00.02 |