Filter Your Search
1 - 10 of 88 results
|
HA4850K
Crydom Inc
|
$26.2754 | Yes | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||
|
A4850K
Crydom Inc
|
$69.1846 | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
HA4850KGHT
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 4.9 mA | NO | PANEL MOUNT | 50 A | 4 kV | 90 V | 2 mA | IEC-61000-4-2, 4-4, 4-5; IEC-62314, IEC-60068-2-6, 2-27, UL RECOGNIZED | SINGLE | AC/DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | |||
|
HA4850KPT-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 4.9 mA | NO | PANEL MOUNT | 50 A | 4 kV | 90 V | 2 mA | IEC-61000-4-2, 4-4, 4-5; IEC-62314, IEC-60068-2-6, 2-27, UL RECOGNIZED | SINGLE | AC/DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | |||
|
A4850KT-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 4.9 mA | NO | PANEL MOUNT | 50 A | 4 kV | 90 V | 2 mA | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5; IEC-62314, UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | |||
|
A4850KH-10
Crydom Inc
|
Check for Price | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
HA4850KGH-10
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||
|
A4850KSH-10
Crydom Inc
|
Check for Price | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
HA4850KPGH
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||
|
HA4850KPGS-10
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 |