Filter Your Search
1 - 4 of 4 results
|
A54SX32AFGG256I
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.5 V | 203 | 203 | 2880 | 48000 | 2880 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 238 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | MICROCHIP TECHNOLOGY INC | 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | compliant | 8542.39.00.01 | ||
|
A54SX32A-FGG256I
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.5 V | 203 | 203 | 2880 | 48000 | 2880 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 238 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | MICROCHIP TECHNOLOGY INC | compliant | ||||
|
A54SX32AFGG256I
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 203 | 203 | 2880 | 48000 | 2880 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 238 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | ACTEL CORP | 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | compliant | |||||
|
A54SX32AFGG256I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 203 | 203 | 2880 | 48000 | 2880 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 238 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | MICROSEMI CORP | BGA, BGA256,16X16,40 | compliant | 8542.39.00.01 |