Filter Your Search
1 - 1 of 1 results
|
A6SN-2102-P
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.2 mΩ | 2 | SPST | LATCHED | SLIDE DIP SWITCH | FLAT TYPE | 0.025A@24VDC | ON-OFF | 300VAC V | 100 MΩ | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TR, EMBOSSED; TUBE | IP40; WATER PROOF; TOP TAPE SEALED | NO | SOLDER | 7 mm | 3.5 mm | 7.5 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.65 | Omron Electronics |