Filter Your Search
1 - 2 of 2 results
|
A720V477M002APE003
KEMET Corporation
|
$0.7813 | Active | 470 µF | 2 V | 11.69 A | 20 % | 2917 | 3 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 56.4 µA | 0.06 | e4 | 105 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WRAPAROUND | 1.9 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | KEMET | ||
|
A720V477M002APE0037280
KEMET Corporation
|
Check for Price | Active | 470 µF | 2 V | 11.69 A | 20 % | 2917 | 3 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 56.4 µA | 0.06 | e4 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WRAPAROUND | 1.9 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 |