Filter Your Search
1 - 1 of 1 results
|
A750EK337M0EAAE007
KEMET Corporation
|
Check for Price | Yes | Active | 330 µF | 2.5 V | 280 mA | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 µA | 0.12 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 8 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET |