Filter Your Search
1 - 3 of 3 results
|
A80486SX33
AMD
|
Check for Price | No | Obsolete | 32 | 33 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 700 mA | OTHER | S-XPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | ADVANCED MICRO DEVICES INC | PGA, PGA168,17X17 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
A80486SX-33/SX680
Intel Corporation
|
Check for Price | No | Active | 32 | 33 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | OTHER | S-XPGA-P169 | Not Qualified | e0 | 85 °C | 169 | CERAMIC | PGA | PGA169,17X17 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA169,17X17 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
A80486SX33
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 33 MHz | 0 | 32 | 32 | 33 MHz | NO | 5 V | MICROPROCESSOR | CMOS | DYNAMIC BUS SIZING; BURST BUS; MULTIPROC... more | NO | FIXED POINT | YES | NO | 2 | 685 mA | 5.25 V | 4.75 V | OTHER | S-CPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | INTEL CORP | PGA, PGA168,17X17 | compliant | 8542.31.00.01 | PGA | 168 | 3A991.A.2 |