Filter Your Search
1 - 1 of 1 results
|
A9845-ALD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 10 W | 3.3 V | 1.5 mH | 200 kHz | 300 kHz | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 75 V | 36 V | 1 | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 8.26 mm | 27.94 mm | 21.84 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 |