Filter Your Search
1 - 10 of 21,776 results
|
AB-16.000MALE-T
TXC Corporation
|
$0.7612 | Yes | Yes | Active | 16 MHz | 30 ppm | 0.015 % | 80 Ω | 12 pF | 5mm x 3.2mm x 0.9mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 5mm x 3.2mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | TXC CORPORATION | |||||
|
AB-16.000MAPJ-T
TXC Corporation
|
$51.4623 | Yes | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 80 Ω | 18 pF | 5.0mm x 3.2mm x 0.9mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION | ||||||
|
AB-16.000MANE-T
TXC Corporation
|
$51.4623 | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 80 Ω | 12 pF | 5.0mm x 3.2mm x 0.9mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION | |||||||
|
AB-160.0000MHZ-S-4Z-Q25
Abracon Corporation
|
Check for Price | Yes | Active | 160 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | 70 °C | SERIES - 7TH OVERTONE | AT-CUT; BULK | 100 µW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | ABRACON LLC | HC49/U, 2 PIN | compliant | |||||||
|
AB-160.0000MHZ-S-C3Z-Q45
Abracon Corporation
|
Check for Price | Yes | Active | 160 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | 70 °C | SERIES - 7TH OVERTONE | AT-CUT; BULK | 100 µW | e3 | -30 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | ABRACON LLC | HC49/U, 2 PIN | compliant | ||||||
|
AB-160.0000MHZ-S-N3Y-Q30
Abracon Corporation
|
Check for Price | Yes | Active | 160 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 120 Ω | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | 85 °C | SERIES - 7TH OVERTONE | AT-CUT; BULK | 100 µW | e3 | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | ABRACON LLC | HC49/U, 2 PIN | compliant | ||||||
|
AB-160.0000MHZ-C7Z-Q40
Abracon Corporation
|
Check for Price | Yes | Active | 160 MHz | 15 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | 18 pF | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | 70 °C | PARALLEL - 7TH OVERTONE | AT-CUT; BULK | 100 µW | e3 | -30 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | ABRACON LLC | HC49/U, 2 PIN | compliant | |||||
|
AB-160.0000MHZ-2Z-Q115
Abracon Corporation
|
Check for Price | Yes | Active | 160 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | 18 pF | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | 70 °C | PARALLEL - 7TH OVERTONE | AT-CUT; BULK | 100 µW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | ABRACON LLC | HC49/U, 2 PIN | compliant | ||||||
|
AB-160.0000MHZ-10-B3H-Q30
Abracon Corporation
|
Check for Price | Yes | Active | 160 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 120 Ω | 10 pF | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | 70 °C | PARALLEL - 7TH OVERTONE | AT-CUT; BULK | 100 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | ABRACON LLC | HC49/U, 2 PIN | compliant | |||||
|
AB-160.0000MHZ-10-N3Y-I
Abracon Corporation
|
Check for Price | Yes | Active | 160 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 120 Ω | 10 pF | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | 85 °C | PARALLEL - 7TH OVERTONE | AT-CUT; BULK | 100 µW | e3 | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.60 |