Filter Your Search
1 - 10 of 181 results
|
AB38T-32.768KHZ
Abracon Corporation
|
$0.1545 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 3 PPM/FIRST YEAR | 30 kΩ | 12.5 pF | D3.2XH8.3 (mm)/D0.126XH0.327 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D3.2XH8.3 (mm)/D0.126XH0.327 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8541.60.00.10 | ABRACON | |||
|
AB38T-32.768KHZ-B7
Abracon Corporation
|
$0.2067 | Active | unknown | ABRACON | |||||||||||||||||||||||||
|
AB38T-32.768KHZ-12.5-B-TY
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 12.5 pF | D3.2XH8.3 (mm)/D0.126XH0.33 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D3.2XH8.3 (mm)/D0.126XH0.33 (inch) | ABRACON LLC | compliant | 8541.60.00.10 | ||||||
|
AB38T-32.768KHZ-12.5-N-7-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 15 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 12.5 pF | D3.2XH8.3 (mm)/D0.126XH0.33 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D3.2XH8.3 (mm)/D0.126XH0.33 (inch) | ABRACON LLC | compliant | 8541.60.00.10 | ||||||
|
AB38T-32.768KHZ-12.5-C-M-TY
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0103 % | 3 PPM/FIRST YEAR | 12.5 pF | D3.2XH8.3 (mm)/D0.126XH0.33 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -30 °C | 70 °C | SURFACE MOUNT | YES | Tin (Sn) - with Nickel (Ni) barrier | D3.2XH8.3 (mm)/D0.126XH0.33 (inch) | ABRACON LLC | compliant | 8541.60.00.10 | ||||||
|
AB38T-32.768KHZ-6-B
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 20 ppm | 3 PPM/FIRST YEAR | 30 kΩ | 6 pF | D3.2XH8.3 (mm)/D0.126XH0.327 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D3.2XH8.3 (mm)/D0.126XH0.327 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | |||||
|
AB38T-32.768KHZ-12.5-D-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 12.5 pF | D3.2XH8.3 (mm)/D0.126XH0.33 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D3.2XH8.3 (mm)/D0.126XH0.33 (inch) | ABRACON LLC | compliant | 8541.60.00.10 | ||||||
|
AB38T-32.768KHZ-12.5-E-1-M-TY
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 10 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 12.5 pF | D3.2XH8.3 (mm)/D0.126XH0.33 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | 70 °C | SURFACE MOUNT | YES | Tin (Sn) - with Nickel (Ni) barrier | D3.2XH8.3 (mm)/D0.126XH0.33 (inch) | ABRACON LLC | compliant | 8541.60.00.10 | |||||||
|
AB38T-32.768KHZ-S-B-1-M-TY
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 10 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 30 kΩ | D3.2XH8.3 (mm)/D0.126XH0.33 (inch) | 70 °C | SERIES - FUNDAMENTAL | 1 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin (Sn) - with Nickel (Ni) barrier | D3.2XH8.3 (mm)/D0.126XH0.33 (inch) | ABRACON LLC | compliant | 8541.60.00.10 | ||||||
|
AB38T-32.768KHZ-S-E-M-TY
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 30 kΩ | D3.2XH8.3 (mm)/D0.126XH0.33 (inch) | 70 °C | SERIES - FUNDAMENTAL | 1 µW | e3 | 70 °C | SURFACE MOUNT | YES | Tin (Sn) - with Nickel (Ni) barrier | D3.2XH8.3 (mm)/D0.126XH0.33 (inch) | ABRACON LLC | compliant | 8541.60.00.10 |