Filter Your Search
1 - 2 of 2 results
|
ABLS3-10.0000MHZ-D4Y-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 10 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | ABRACON LLC | ROHS COMPLIANT, HC49/US, SMD, 2 PIN | compliant | 8541.60.00.50 | |||
|
ABLS3-10.0000MHZ-D-4-Y-T
Abracon Corporation
|
Check for Price | Yes | Active | 10 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 18 pF | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | ABLS2 | AT CUT; TAPE AND REEL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | NOT SPECIFIED | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | ABRACON CORP | ROHS COMPLIANT, HC/49US, 2 PIN | compliant |