Filter Your Search
1 - 10 of 90 results
|
ABS07-32.768KHZ-T
Abracon Corporation
|
$0.4851 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 70 kΩ | 12.5 pF | 3.2mm x 1.5mm x 1.3mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | 3.2mm x 1.5mm x 1.3mm | ABRACON LLC | SMD, 2 PIN | compliant | EAR99 | 8541.60.00.10 | ABRACON | |||
|
ABS07-32.768KHZ-9-T
Abracon Corporation
|
$0.4986 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 70 kΩ | 9 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | EAR99 | 8541.60.00.10 | ABRACON | ||
|
ABS07-32.768KHZ-7-T
Abracon Corporation
|
$0.5080 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 70 kΩ | 7 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | EAR99 | 8541.60.00.10 | ABRACON | ||
|
ABS07-32.768KHZ-6-T
Abracon Corporation
|
$0.5898 | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 70 kΩ | 6 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.10 | ABRACON | ||||
|
ABS07-32.768KHZ-1-T
Abracon Corporation
|
$0.6744 | Yes | Yes | Active | 32.768 kHz | 10 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 70 kΩ | 12.5 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | EAR99 | 8541.60.00.10 | ABRACON | ||
|
ABS07-32.768KHZ-9-1-T
Abracon Corporation
|
$0.7622 | Yes | Yes | Active | 32.768 kHz | 10 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 70 kΩ | 9 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.10 | ABRACON | |||
|
ABS07-32.768KHZ-7-1-T
Abracon Corporation
|
$0.7629 | Yes | Yes | Active | 32.768 kHz | 10 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 70 kΩ | 7 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.10 | ABRACON | |||
|
ABS07-32.768KHZ-4-T
Abracon Corporation
|
$0.9327 | Yes | Yes | Active | 32.768 kHz | 30 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 70 kΩ | 12.5 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.10 | ABRACON | |||
|
ABS07-32.768KHZ-6-4-T
Abracon Corporation
|
$1.3315 | Yes | Active | 32.768 kHz | 30 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 70 kΩ | 6 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.10 | ABRACON | ||||
|
ABS07-32.768KHZ-9-H-T
Abracon Corporation
|
$1.4074 | Yes | Active | 32.768 kHz | 20 ppm | 0.04 % | 3 PPM/FIRST YEAR | 70 kΩ | 9 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.10 | ABRACON |