Filter Your Search
1 - 6 of 6 results
|
ABS10-32.768KHZ-7-T
Abracon Corporation
|
$0.5404 | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0122 % | 5 PPM/FIRST YEAR | 70 kΩ | 7 pF | 4.9mm x 1.8mm x 1mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 4.9mm x 1.8mm x 1mm | ABRACON LLC | compliant | 8541.60.00.10 | ABRACON | |||
|
ABS10-32.768KHZ-7-4-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 30 ppm | 0.0122 % | 5 PPM/FIRST YEAR | 70 kΩ | 7 pF | 4.9mm x 1.8mm x 1mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 4.9mm x 1.8mm x 1mm | ABRACON LLC | compliant | 8541.60.00.10 | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | |||
|
ABS10-32.768KHZ-7-4
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 30 ppm | 0.0122 % | 5 PPM/FIRST YEAR | 70 kΩ | 7 pF | 4.9mm x 1.8mm x 1mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 4.9mm x 1.8mm x 1mm | ABRACON LLC | compliant | 8541.60.00.10 | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | |||
|
ABS10-32.768KHZ-7-1
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 10 ppm | 0.0122 % | 5 PPM/FIRST YEAR | 70 kΩ | 7 pF | 4.9mm x 1.8mm x 1mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 4.9mm x 1.8mm x 1mm | ABRACON LLC | compliant | 8541.60.00.10 | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | |||
|
ABS10-32.768KHZ-7
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0122 % | 5 PPM/FIRST YEAR | 70 kΩ | 7 pF | 4.9mm x 1.8mm x 1mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 4.9mm x 1.8mm x 1mm | ABRACON LLC | compliant | 8541.60.00.10 | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | |||
|
ABS10-32.768KHZ-7-1-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 10 ppm | 0.0122 % | 5 PPM/FIRST YEAR | 70 kΩ | 7 pF | 4.9mm x 1.8mm x 1mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 4.9mm x 1.8mm x 1mm | ABRACON LLC | compliant | 8541.60.00.10 | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN |