Filter Your Search
1 - 2 of 2 results
|
ACPL-3130-300E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 30 V | 16 mA | 1 | YES | SURFACE MOUNT | 3.75 kV | 0.0005 ps | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
ACPL-3130-300E
Broadcom Limited
|
Check for Price | Yes | Active | 30 V | 16 mA | 1 | YES | SURFACE MOUNT | 3.75 kV | 0.0005 ps | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |