Filter Your Search
1 - 4 of 4 results
|
ACT4468DFI
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 2 | HYBRID | YES | 40 µA | 6.5 V | 4 mA | 400 ns | 650 mA | YES | R-XDFP-F20 | Not Qualified | e0 | 38535Q/M;38534H;883B | 20 | CERAMIC | DFP | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | EAR99 | 8542.39.00.01 | ||
|
ACT4468DI
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 2 | HYBRID | YES | 40 µA | 6.5 V | 4 mA | 400 ns | 650 mA | NO | R-XDIP-T20 | Not Qualified | e0 | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | EAR99 | 8542.39.00.01 | ||
|
ACT4468D
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 2 | HYBRID | YES | 40 µA | 6.5 V | 4 mA | 400 ns | 650 mA | NO | R-XDIP-T20 | Not Qualified | e0 | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | EAR99 | 8542.39.00.01 | ||
|
ACT4468DF
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 2 | HYBRID | YES | 40 µA | 6.5 V | 4 mA | 400 ns | 650 mA | YES | R-XDFP-F20 | Not Qualified | e0 | 38535Q/M;38534H;883B | 20 | CERAMIC | DFP | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | EAR99 | 8542.39.00.01 |