Filter Your Search
1 - 1 of 1 results
|
AD2S80AJD
Analog Devices Inc
|
$76.8741 | No | No | Not Recommended | 12 V | 2.2 V | 20 kHz | 16.25 rps | 8 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRES A 5V LOGIC SUPPLY | -13.2 V | -10.8 V | -12 V | 1 | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | R-CDIP-T40 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.06 mm | 50.8 mm | ANALOG DEVICES INC | DIP | DIP-40 | 40 | D-40-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices |