Filter Your Search
1 - 4 of 4 results
|
AD2S83IPZ
Analog Devices Inc
|
$94.9139 | No | Yes | Active | 12 V | 2.2 V | 20 kHz | 16.25 rps | 8 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | PROGRAMMABLE RESOLUTION; ALSO REQUIRES A 5V LOGIC SUPPLY | -12.6 V | -11.4 V | -12 V | 1 | 30 mA | 12.6 V | 11.4 V | BICMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | P-44A | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD2S83IPZ-REEL
Analog Devices Inc
|
$126.1000 | No | Yes | Active | 12 V | 2.2 V | 20 kHz | 16.25 rps | 8 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | PROGRAMMABLE RESOLUTION; ALSO REQUIRES A 5V LOGIC SUPPLY | -12.6 V | -11.4 V | -12 V | 1 | 30 mA | 12.6 V | 11.4 V | BICMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | P-44A | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD2S83IPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 2.2 V | 20 kHz | 16.25 rps | 8 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | PROGRAMMABLE RESOLUTION; ALSO REQUIRES A 5V LOGIC SUPPLY | -12.6 V | -11.4 V | -12 V | 1 | 12.6 V | 11.4 V | INDUSTRIAL | S-PQCC-J44 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 44 | unknown | |||||||||
|
AD2S83IPZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 2.2 V | 20 kHz | 16.25 rps | 8 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | PROGRAMMABLE RESOLUTION; ALSO REQUIRES A 5V LOGIC SUPPLY | -12.6 V | -11.4 V | -12 V | 1 | 12.6 V | 11.4 V | INDUSTRIAL | S-PQCC-J44 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 44 | unknown |