Filter Your Search
1 - 2 of 2 results
|
AD5334BRU-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | 2.999 V | 1 mV | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 4 | 8 µs | 6 µs | 900 µA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 105 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | ANALOG DEVICES INC | TSSOP | TSSOP-24 | 24 | not_compliant | 8542.39.00.01 | ||
|
AD5334BRU-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 2.999 V | 1 mV | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 4 | 8 µs | 6 µs | 900 µA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 105 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | ANALOG DEVICES INC | TSSOP | TSSOP-24 | 24 | not_compliant | 8542.39.00.01 |