Filter Your Search
1 - 2 of 2 results
|
AD5346BCP-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 5.499 V | 1 mV | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 8 µs | 6 µs | 1.65 mA | CMOS | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 240 | 40 | UNSPECIFIED | VQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | ANALOG DEVICES INC | QFN | 6 X 6 MM, MO-220-VJJD-2, LFCSP-40 | 40 | unknown | 8542.39.00.01 | ||
|
AD5346BCP-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 5.499 V | 1 mV | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 8 µs | 6 µs | 1.65 mA | CMOS | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 240 | 40 | UNSPECIFIED | VQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | ANALOG DEVICES INC | QFN | 6 X 6 MM, MO-220-VJJD-2, LFCSP-40 | 40 | unknown | 8542.39.00.01 |