Filter Your Search
1 - 3 of 3 results
|
AD5660ARJ-1
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | 5.5 V | 0.0488 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 8 µs | 1 mA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.65 mm | 1.45 mm | 2.95 mm | ANALOG DEVICES INC | SOT-23 | SOT-23, 8 PIN | 8 | not_compliant | 8542.39.00.01 | ||||||
|
AD5660ARJ-1500RL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | 3.3 V | 0.0488 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 8 µs | 1 mA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 105 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | MO-178BA, SOT-23, 8 PIN | 8 | not_compliant | 8542.39.00.01 | |||
|
AD5660ARJ-1REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | 3.3 V | 0.0488 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 8 µs | 1 mA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 105 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | MO-178BA, SOT-23, 8 PIN | 8 | not_compliant | 8542.39.00.01 | Analog Devices |