Filter Your Search
1 - 1 of 1 results
|
AD5749ACPZ-RL7
Analog Devices Inc
|
$2.7552 | No | Yes | Active | 3 V | 12 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 1 | SOURCE | 6.2 mA | 5.5 V | 2.7 V | 55 V | 10.8 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | 32 | CP-32-7 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |