Filter Your Search
1 - 9 of 9 results
|
AD637JRZ-R7
Analog Devices Inc
|
$21.1776 | No | Yes | Active | 15 V | 0.05 % | 0.6 % | YES | RMS TO DC CONVERTER | -18 V | -3 V | -15 V | 1 | 150 kHz | 7 V | 3 mA | 18 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD637JRZ
Analog Devices Inc
|
$22.1378 | No | Yes | Active | 15 V | 0.05 % | 0.6 % | YES | RMS TO DC CONVERTER | -18 V | -3 V | -15 V | 1 | 150 kHz | 7 V | 3 mA | 18 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD637JRZ-RL
Analog Devices Inc
|
$24.4371 | No | Yes | Active | 15 V | 0.05 % | 0.6 % | YES | RMS TO DC CONVERTER | -18 V | -3 V | -15 V | 1 | 150 kHz | 7 V | 3 mA | 18 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD637JR-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 0.6 % | YES | RMS TO DC CONVERTER | -18 V | -3 V | -15 V | 1 | 150 kHz | 7 V | 3 mA | 18 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
AD637JR-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 0.6 % | YES | RMS TO DC CONVERTER | -18 V | -3 V | -15 V | 1 | 150 kHz | 7 V | 3 mA | 18 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
AD637JR
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 0.6 % | YES | RMS TO DC CONVERTER | -18 V | -3 V | -15 V | 1 | 150 kHz | 7 V | 3 mA | 18 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
AD637JRZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 15 V | 0.05 % | 0.6 % | YES | RMS TO DC CONVERTER | -18 V | -3 V | -15 V | 1 | 150 kHz | 7 V | 18 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | ||||||||
|
AD637JRRL
Analog Devices Inc
|
Check for Price | Active | 15 V | 0.05 % | 0.6 % | YES | RMS TO DC CONVERTER | -18 V | -3 V | -15 V | 1 | 150 kHz | 7 V | 18 V | 3 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC-16 | compliant | 8542.39.00.01 | |||||||||||||||||
|
AD637JRZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 15 V | 0.05 % | 0.6 % | YES | RMS TO DC CONVERTER | -18 V | -3 V | -15 V | 1 | 150 kHz | 7 V | 18 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 |