Filter Your Search
1 - 3 of 3 results
|
AD637KDZ
Analog Devices Inc
|
$71.3440 | No | Yes | Active | 15 V | 0.05 % | 0.3 % | NO | RMS TO DC CONVERTER | -18 V | -3 V | -15 V | 1 | 150 kHz | 7 V | 3 mA | 18 V | 3 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | D-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD637KD/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 0.3 % | NO | RMS TO DC CONVERTER | -18 V | -3 V | -15 V | 1 | 150 kHz | 7 V | 3 mA | 18 V | 3 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 | ||||||||
|
AD637KD
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 0.3 % | NO | RMS TO DC CONVERTER | -18 V | -3 V | -15 V | 1 | 150 kHz | 7 V | 3 mA | 18 V | 3 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 |