Filter Your Search
1 - 2 of 2 results
|
AD677AD
Analog Devices Inc
|
$69.7174 | No | No | Active | 12 V | 10 V | 1 | 16 | 100 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | SAMPLE | BICMOS | INDUSTRIAL | SERIAL | R-CDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD677AD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 10 V | 1 | 16 | 100 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | BINARY | SAMPLE | BICMOS | INDUSTRIAL | SERIAL | R-CDIP-T16 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown |