Filter Your Search
1 - 10 of 156 results
|
AD7520UD
Intersil Corporation
|
Check for Price | No | Transferred | 15 V | 0.05 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 1000 ns | 2 mA | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
AD7520TD/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 0.0977 % | 10 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 500 ns | 2 mA | CMOS | MILITARY | R-XDIP-T | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | UNSPECIFIED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
AD7520JD
Maxim Integrated Products
|
Check for Price | No | Obsolete | 15 V | 0.2 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | 2 mA | CMOS | OTHER | R-XDIP-T16 | e0 | 85 °C | -25 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | 16 | not_compliant | 8542.39.00.01 | |||||||||||||
|
AD7520UD
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
AD7520JN
General Electric Solid State
|
Check for Price | No | Transferred | 15 V | 0.2 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | 2 mA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
AD7520JD
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
AD7520KD
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | 0.1 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 1000 ns | 2 mA | CMOS | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
AD7520JD
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 0.2 % | 10 | NO | D/A CONVERTER | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | 1 | 500 ns | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
AD7520UD/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||
|
AD7520JN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | D/A CONVERTER | PARALLEL, WORD | 500 ns | e0 | Tin/Lead (Sn/Pb) | ANALOG DEVICES INC | , | unknown | EAR99 | 8542.39.00.01 |