Filter Your Search
1 - 2 of 2 results
|
AD7534TQ/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 0.006 % | 14 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 1.5 µs | 3 mA | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | CERDIP-20 | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
|
AD7534TQ/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 14 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | CMOS | MILITARY | R-GDIP-T20 | MILITARY | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown |