Filter Your Search
1 - 2 of 2 results
|
AD7543GTQ/883B
Analog Devices Inc
|
$129.4900 | No | No | Not Recommended | 5 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 2 µs | 350 ns | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | ANALOG DEVICES INC | DIP | CERDIP-16 | 16 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||
|
AD7543GTQ/883B
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 350 ns | CMOS | MILITARY | R-GDIP-T16 | MILITARY | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 Class B | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | DIP | CERDIP-16 | 16 | unknown |