Parametric results for: AD815ARB24 under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ad815arb24
Select parts from the table below to compare.
Compare
Compare
AD815ARB-24
Rochester Electronics LLC
Check for Price No No Active 15 V DIFFERENTIAL 2 LINE DRIVER BIPOLAR YES GENERAL PURPOSE -15 V 1 18 V 5 V YES INDUSTRIAL R-PDSO-G24 e0 3 85 °C -40 °C 225 30 24 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC THERMALLY ENHANCED, SOIC-24 24 unknown
AD815ARB-24
Analog Devices Inc
Check for Price No Obsolete 15 V DIFFERENTIAL TOTEM-POLE 2 LINE DRIVER BIPOLAR YES GENERAL PURPOSE 2 COMPLEMENTARY 55 mA 18 V 5 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e0 5 85 °C -40 °C 225 24 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC HSOP, 24 unknown EAR99 8542.39.00.01 Analog Devices
AD815ARB-24-REEL
Rochester Electronics LLC
Check for Price No No Active 15 V DIFFERENTIAL 2 LINE DRIVER BIPOLAR YES GENERAL PURPOSE -15 V 1 18 V 5 V YES INDUSTRIAL R-PDSO-G24 e0 NOT SPECIFIED 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 24 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC THERMALLY ENHANCED, SOIC-24 24 unknown
AD815ARB-24-REEL
Analog Devices Inc
Check for Price No Obsolete 15 V DIFFERENTIAL TOTEM-POLE 2 LINE DRIVER BIPOLAR YES GENERAL PURPOSE 2 COMPLEMENTARY 55 mA 18 V 5 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e0 5 85 °C -40 °C 225 24 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC HSOP, 24 unknown EAR99 8542.39.00.01