Filter Your Search
1 - 3 of 3 results
|
AD8591ARTZ-REEL7
Analog Devices Inc
|
$0.8224 | No | Yes | Active | 30 mV | 3.5 V/us | 60 pA | 1.75 mA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | NO | NO | 6 V | INDUSTRIAL | 2200 | 15000 | NO | R-PDSO-G6 | Not Qualified | e3 | 45 dB | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.65 mm | 2.9 mm | ANALOG DEVICES INC | SOT-23 | SOT-23, 6 PIN | 6 | RJ-6 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8591ARTZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 30 mV | 3.5 V/us | 60 pA | 1.75 mA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | NO | NO | 6 V | INDUSTRIAL | 2200 | 15000 | NO | R-PDSO-G6 | Not Qualified | e3 | 45 dB | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.65 mm | 2.9 mm | ANALOG DEVICES INC | SOT-23 | SOT-23, 6 PIN | 6 | unknown | EAR99 | 8542.33.00.01 | |||||
|
AD8591ARTZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 30 mV | 3.5 V/us | 60 pA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | 6 V | INDUSTRIAL | 2200 | R-PDSO-G6 | e3 | 45 dB | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.65 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | SOT-23 | LSSOP, | 6 | unknown |