Filter Your Search
1 - 2 of 2 results
|
AD9002SD/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 | 0.4688 % | 8 | 150 MHz | 8 ns | NO | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY | BIPOLAR | MILITARY | PARALLEL, 8 BITS | R-CDIP-T28 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | |||||||
|
AD9002SD/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 | 0.4688 % | 8 | 150 MHz | 8 ns | NO | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY | BIPOLAR | MILITARY | PARALLEL, 8 BITS | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-28 | 28 | compliant | 3A001.A.2.C | 8542.39.00.01 |