Filter Your Search
1 - 2 of 2 results
![]() |
AD9058JJ
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1 V | 1 | 0.5469 % | 8 | 50 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | -5 V | 2 | BINARY | 154 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-CQCC-J44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.51 mm | 3.43 mm | 16.51 mm | ANALOG DEVICES INC | LCC | CERAMIC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 | |||
![]() |
AD9058JJ
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | ADC, PROPRIETARY METHOD | OFFSET BINARY | ROCHESTER ELECTRONICS LLC | LCC | , | 44 | unknown | 8542.39.00.01 |