Filter Your Search
1 - 1 of 1 results
|
AD9623AN
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 mV | 2100 V/us | 16 µA | 29 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 µA | YES (AVCL>=4) | NO | -6 V | 1500 V/us | 6 V | INDUSTRIAL | 270000 | YES | R-PDIP-T8 | Not Qualified | e0 | 63 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.31.00.01 |