Filter Your Search
1 - 2 of 2 results
|
AD977ANZ
Analog Devices Inc
|
$44.6931 | No | Yes | Obsolete | 5 V | 10 V | 3 | 0.0046 % | 16 | 100 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, 2'S COMPLEMENT BINARY | BICMOS | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | N-20 | compliant | 8542.39.00.01 | Analog Devices | |||||
|
AD977ANZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 10 V | 3 | 0.0046 % | 16 | 100 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, 2'S COMPLEMENT BINARY | BICMOS | INDUSTRIAL | SERIAL | R-PDIP-T20 | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown |