Filter Your Search
1 - 4 of 4 results
|
ADA4000-4ARZ
Analog Devices Inc
|
$4.7147 | No | Yes | Active | 3 mV | 20 V/us | 3 nA | 7.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 40 pA | YES | 500 pA | YES | NO | -18 V | 18 V | AUTOMOTIVE | 5000 | 100000 | R-PDSO-G14 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
ADA4000-4ARZ-R7
Analog Devices Inc
|
$4.8793 | No | Yes | Active | 3 mV | 20 V/us | 3 nA | 7.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 40 pA | YES | 500 pA | YES | NO | -18 V | 18 V | AUTOMOTIVE | 5000 | 100000 | R-PDSO-G14 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
ADA4000-4ARZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 mV | 20 V/us | 3 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -18 V | 18 V | AUTOMOTIVE | 5000 | R-PDSO-G14 | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||||||||||||||
|
ADA4000-4ARZ-RL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 20 V/us | 3 nA | 7.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 40 pA | YES | 500 pA | YES | NO | -18 V | 18 V | AUTOMOTIVE | 5000 | 100000 | R-PDSO-G14 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | unknown | EAR99 | 8542.33.00.01 |