Filter Your Search
1 - 1 of 1 results
|
ADC-207/883B
DATEL Inc
|
Check for Price | Obsolete | 5 V | 7 V | 0.78 % | 7 | 20 MHz | 50 ns | NO | ADC, FLASH METHOD | -500 mV | 1 | BINARY | 70 mA | CMOS | MILITARY | PARALLEL, WORD | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.1 mm | DATEL INC | DIP | DIP, | 18 | unknown | 3A001.A.2.C | 8542.39.00.01 |