Filter Your Search
1 - 2 of 2 results
|
ADC10321CIVT/NOPB
Texas Instruments
|
$4.4403 | Yes | Yes | Active | 5 V | 4 V | 1 | 0.0977 % | 10 | 20 MHz | YES | ADC, RESISTANCE LADDER | Peak-to-peak input voltage range(V) : 2 | 1.3 V | 1 | BINARY | SAMPLE | 16 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, TQFP-32 | 32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADC10321CIVT/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 4 V | 1 | 0.0977 % | 10 | 20 MHz | YES | ADC, RESISTANCE LADDER | 1.3 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | TQFP-32 | compliant | EAR99 | 8542.39.00.01 |