Filter Your Search
1 - 4 of 4 results
|
ADG1206YRUZ
Analog Devices Inc
|
$8.7273 | No | Yes | Active | 15 V | YES | -15 V | 200 Ω | 3.5 Ω | 115 ns | 140 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -13.5 V | 16 | 1 | 85 dB | 420 µA | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-28 | 28 | RU-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG1206YRUZ-REEL7
Analog Devices Inc
|
$9.0821 | No | Yes | Active | 15 V | YES | -15 V | 200 Ω | 3.5 Ω | 115 ns | 140 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -13.5 V | 16 | 1 | 85 dB | 420 µA | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-28 | 28 | RU-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG1206YRUZ
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 15 V | YES | -15 V | 200 Ω | 3.5 Ω | 115 ns | 140 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -13.5 V | 16 | 1 | 85 dB | 16.5 V | 13.5 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | ROHS COMPLIANT, MO-153AE, TSSOP-28 | 28 | unknown | |||||||||||
|
ADG1206YRUZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 200 Ω | 3.5 Ω | 115 ns | 140 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -13.5 V | 16 | 1 | 85 dB | 16.5 V | 13.5 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | ROHS COMPLIANT, MO-153AE, TSSOP-28 | 28 | unknown |