Filter Your Search
1 - 2 of 2 results
|
ADG1412YCPZ-REEL7
Analog Devices Inc
|
$6.4849 | No | Yes | Active | 5 V | YES | -5 V | 5.4 Ω | 130 mΩ | 510 ns | 380 ns | SPST | CMOS | CAN ALSO OPERATES AT 12 V AND +/-15 V SUPPLY | -16.5 V | -4.5 V | NO | 1 | 4 | 80 dB | SEPARATE OUTPUT | 16.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | 16 | CP-16-26 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG1412YCPZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 5.4 Ω | 130 mΩ | 510 ns | 380 ns | SPST | CMOS | CAN ALSO OPERATES AT 12 V AND +/-15 V SUPPLY | -16.5 V | -4.5 V | 1 | 4 | 80 dB | 16.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N16 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 16 | unknown |