Filter Your Search
1 - 2 of 2 results
|
ADG428TQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 250 ns | 250 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 75 dB | 100 µA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | CERDIP-18 | 18 | unknown | 8542.39.00.01 | |||||
|
ADG428TQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 10 Ω | 225 ns | 300 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | LG-MAX | 8 | 1 | 75 dB | 100 µA | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.34 mm | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-18 | 18 | unknown | 8542.39.00.01 |