Filter Your Search
1 - 2 of 2 results
|
ADG429BN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 100 Ω | 10 Ω | 225 ns | 300 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 75 dB | INDUSTRIAL | R-PDIP-T18 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.865 mm | 4.48 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 18 | unknown | |||||||
|
ADG429BN
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 10 Ω | 225 ns | 300 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 75 dB | 100 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.865 mm | 4.48 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-18 | 18 | unknown | 8542.39.00.01 |