Filter Your Search
1 - 1 of 1 results
|
ADG5409BRUZ-REEL7
Analog Devices Inc
|
$5.6780 | No | Yes | Active | 15 V | YES | -15 V | 22 Ω | 800 mΩ | 242 ns | 198 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -22 V | -9 V | 4 | 1 | 60 dB | 130 µA | 22 V | 9 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |