Filter Your Search
1 - 4 of 4 results
|
ADG704BRM-REEL
Analog Devices Inc
|
$1.6857 | No | No | Obsolete | 3 V | YES | 8 Ω | 100 mΩ | 24 ns | 16 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 5 V SUPPLY | 4 | 1 | 60 dB | 1 µA | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | SOIC | MICRO, SOIC-10 | 10 | RM-10 | not_compliant | 8542.39.00.01 | Analog Devices | |||
|
ADG704BRM-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 8 Ω | 100 mΩ | 24 ns | 16 ns | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 5 V SUPPLY | 4 | 1 | 60 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-PDSO-G10 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 10 | unknown | |||||||||
|
ADG704BRM-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 8 Ω | 100 mΩ | 24 ns | 16 ns | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 5 V SUPPLY | 4 | 1 | 60 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-PDSO-G10 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 10 | unknown | |||||||||
|
ADG704BRM-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | YES | 8 Ω | 100 mΩ | 24 ns | 16 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 5 V SUPPLY | 4 | 1 | 60 dB | 1 µA | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | SOIC | MICRO, SOIC-10 | 10 | RM-10 | not_compliant | 8542.39.00.01 | Analog Devices |